-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT M series, 650 V 10 A low loss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGP10M65DF2 by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7735
|
Newark | Igbt, Single, 650V, 20A, To-220, Continuous Collector Current:20A, Collector Emitter Saturation Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 764 |
|
$0.8700 / $1.6700 | Buy Now |
DISTI #
497-15840-5-ND
|
DigiKey | IGBT TRENCH FS 650V 20A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5176 / $1.9800 | Buy Now |
DISTI #
STGP10M65DF2
|
Avnet Americas | Trans IGBT Chip N-CH 650V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STGP10M65DF2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4930 / $0.5242 | Buy Now |
DISTI #
511-STGP10M65DF2
|
Mouser Electronics | IGBTs Trench gate field-stop IGBT M series, 650 V 10 A low loss RoHS: Compliant | 702 |
|
$0.5170 / $1.7100 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT M series, 650 V 10 A low loss RoHS: Compliant Min Qty: 1 | 702 |
|
$0.7300 / $1.6800 | Buy Now |
DISTI #
STGP10M65DF2
|
TME | Transistor: IGBT, 650V, 10A, 115W, TO220AB Min Qty: 1 | 71 |
|
$0.8300 / $1.1000 | Buy Now |
|
ComSIT USA | TRENCH GATE FIELD-STOP IGBT, M SERIES 650 V, 10 A LOW LOSS Insulated Gate Bipolar Transistor, 20A I(... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STGP10M65DF2
|
IBS Electronics | TRENCH GATE FIELD-STOP IGBT M SERIES 650 V 10 A LOW LOSS Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.6916 / $0.7248 | Buy Now |
DISTI #
STGP10M65DF2
|
Avnet Silica | Trans IGBT Chip NCH 650V 20A 3Pin TO220AB Tube (Alt: STGP10M65DF2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
DISTI #
STGP10M65DF2
|
Avnet Silica | Trans IGBT Chip NCH 650V 20A 3Pin TO220AB Tube (Alt: STGP10M65DF2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP10M65DF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP10M65DF2
STMicroelectronics
Trench gate field-stop IGBT M series, 650 V 10 A low loss
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 27 ns | |
VCEsat-Max | 2 V |
The maximum junction temperature that the STGP10M65DF2 can withstand is 150°C.
To ensure reliability, it is recommended to follow the recommended operating conditions, use a suitable heat sink, and ensure good thermal management.
The recommended gate resistor value for the STGP10M65DF2 is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the STGP10M65DF2 is suitable for high-frequency applications up to 100 kHz, but it's recommended to consult the datasheet and application notes for specific guidance.
To protect the STGP10M65DF2 from overvoltage and overcurrent, it is recommended to use a suitable voltage regulator, overvoltage protection circuit, and current limiting resistors.