Part Details for STGIPS20K60 by STMicroelectronics
Overview of STGIPS20K60 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for STGIPS20K60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0858
|
Newark | Ipm, Igbt, 18A, 2.5Kv, Sdip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):18A, Isolation Voltage:2.5Kv, Ipm Case Style:Sdip, Ipm Series:Sllimm, Product Range:-, Svhc:No Svhc (17-Dec-2015), Ipm Rohs Compliant: Yes |Stmicroelectronics STGIPS20K60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 18 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 3 |
|
$15.2400 / $20.2900 | Buy Now |
|
Future Electronics | STGIPS20K60: 600 V 18 A IGBT Intelligent Power Module (IPM) -SDIP-25L RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 11 Container: Tube | 0Tube |
|
$14.6000 / $15.0400 | Buy Now |
DISTI #
STGIPS20K60
|
TME | IC: driver, IGBT three-phase bridge, SLLIMM™, SDIP-25L, 18A, Ch: 6 Min Qty: 1 | 0 |
|
$20.7000 / $29.0500 | RFQ |
Part Details for STGIPS20K60
STGIPS20K60 CAD Models
STGIPS20K60 Part Data Attributes:
|
STGIPS20K60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS20K60
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 18 A, 600 V short-circuit rugged IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SDIP-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-XDIP-T25 | |
Length | 44.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | MODULE,25LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm |