Datasheets
STGIPS15C60T-H by: STMicroelectronics

SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBT

Part Details for STGIPS15C60T-H by STMicroelectronics

Overview of STGIPS15C60T-H by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for STGIPS15C60T-H

Part # Distributor Description Stock Price Buy
DISTI # 497-STGIPS15C60T-H-ND
DigiKey MOD IPM SLLIMM 3PHASE 25SDIP Min Qty: 1 Lead time: 32 Weeks Container: Tube 78
In Stock
  • 1 $13.4100
  • 11 $9.6827
$9.6827 / $13.4100 Buy Now

Part Details for STGIPS15C60T-H

STGIPS15C60T-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STGIPS15C60T-H Part Data Attributes

STGIPS15C60T-H STMicroelectronics
Buy Now Datasheet
Compare Parts:
STGIPS15C60T-H STMicroelectronics SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBT
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type AC MOTOR CONTROLLER
JESD-30 Code R-PDMA-T25
Length 44.4 mm
Number of Functions 1
Number of Terminals 25
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Equivalence Code MODULE,25LEAD,1.1
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.5 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGIPS15C60T-H by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGIPS15C60T-H by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGIPS15C60T-H would you like to use for your alert(s)?
  • Please alert me when STGIPS15C60T-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGIPS15C60T-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGIPS15C60T-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGIPS15C60T-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGIPS15C60T-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGIPS15C60T-H by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: