Part Details for STGIPS10C60 by STMicroelectronics
Results Overview of STGIPS10C60 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGIPS10C60 Information
STGIPS10C60 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STGIPS10C60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGIPS10C60
|
Avnet Silica | 3Phase Inverter 25Pin SDIP Tube (Alt: STGIPS10C60) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGIPS10C60
|
EBV Elektronik | 3Phase Inverter 25Pin SDIP Tube (Alt: STGIPS10C60) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STGIPS10C60
STGIPS10C60 CAD Models
STGIPS10C60 Part Data Attributes
|
STGIPS10C60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS10C60
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 10 A, 600 V short-circuit rugged IGBT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T25 | |
Length | 44.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,25LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm |
STGIPS10C60 Frequently Asked Questions (FAQ)
-
The maximum allowed voltage transient for the STGIPS10C60 is 1200V, but it's recommended to keep it below 1100V to ensure reliable operation.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1.5°C/W is recommended. Additionally, ensure good thermal interface material (TIM) is used between the device and heat sink.
-
The recommended gate resistance for the STGIPS10C60 is between 10Ω and 100Ω to ensure proper switching and minimize oscillations.
-
Yes, the STGIPS10C60 can be used in a parallel configuration, but it's essential to ensure that the devices are matched in terms of threshold voltage and that the gate drive circuitry is designed to handle the increased current.
-
The maximum allowed dv/dt for the STGIPS10C60 is 10kV/μs, but it's recommended to keep it below 5kV/μs to ensure reliable operation and minimize electromagnetic interference (EMI).