Part Details for STGIPS10C60-H by STMicroelectronics
Overview of STGIPS10C60-H by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for STGIPS10C60-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGIPS10C60-H
|
Avnet Americas | 3-Phase Inverter 25-Pin SDIP Tube - Rail/Tube (Alt: STGIPS10C60-H) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 10 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 10 |
|
$11.0500 / $13.9000 | Buy Now |
DISTI #
STGIPS10C60-H
|
EBV Elektronik | 3-Phase Inverter 25-Pin SDIP Tube (Alt: STGIPS10C60-H) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STGIPS10C60-H
STGIPS10C60-H CAD Models
STGIPS10C60-H Part Data Attributes
|
STGIPS10C60-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS10C60-H
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 10 A, 600 V short-circuit rugged IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |