-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM nano 2nd series IPM, 3 A, 600 V, 3-phase IGBT inverter bridge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4208
|
Newark | Ipm |Stmicroelectronics STGIPQ3H60T-HLS Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STGIPQ3H60T-HLS-ND
|
DigiKey | PWR MODULE 600V 3A 26DIP Min Qty: 360 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6424 | Buy Now |
DISTI #
STGIPQ3H60T-HLS
|
Avnet Americas | 3-Phase IGBT Inverter Bridge 13.5V To 18V 26-Pin N2DIP Tube - Bulk (Alt: STGIPQ3H60T-HLS) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM nano 2nd series IPM, 3 A, 600 V, 3-phase IGBT inverter bridge RoHS: Compliant Min Qty: 1 | 0 |
|
$6.8400 / $10.1600 | Buy Now |
DISTI #
STGIPQ3H60T-HLS
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM nano Min Qty: 1 | 0 |
|
$8.3900 / $11.7000 | RFQ |
DISTI #
STGIPQ3H60T-HLS
|
Avnet Silica | 3-Phase IGBT Inverter Bridge 13.5V To 18V 26-Pin N2DIP Tube (Alt: STGIPQ3H60T-HLS) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGIPQ3H60T-HLS
|
EBV Elektronik | 3-Phase IGBT Inverter Bridge 13.5V To 18V 26-Pin N2DIP Tube (Alt: STGIPQ3H60T-HLS) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 622 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIPQ3H60T-HLS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPQ3H60T-HLS
STMicroelectronics
SLLIMM nano 2nd series IPM, 3 A, 600 V, 3-phase IGBT inverter bridge
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-T26 | |
Length | 32.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.45 mm |