-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2837
|
Newark | Igbt Module, 600V, 8A, Sdip2B-26, Transistor Polarity:N Channel, Dc Collector Current:8A, Collector Emitter Saturation Voltage Vce(On):600V, Power Dissipation Pd:30W, Collector Emitter Voltage V(Br)Ceo:-, Transistor Case Rohs Compliant: Yes |Stmicroelectronics STGIF5CH60TS-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0400 | Buy Now |
DISTI #
497-16115-5-ND
|
DigiKey | SLLIMM(TM) - 2ND SERIES IPM, 3-P Min Qty: 156 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6406 | Buy Now |
DISTI #
STGIF5CH60TS-L
|
Avnet Americas | SLLIMM 3-phase Inverter 26-Pin SDIP2F Tube - Rail/Tube (Alt: STGIF5CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.8072 / $6.6082 | Buy Now |
DISTI #
511-STGIF5CH60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs RoHS: Compliant | 0 |
|
$7.6400 / $12.0900 | Order Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$7.4900 / $11.8500 | Buy Now |
|
Future Electronics | SLLIMM™2nd Series 600V 8A 3-Phase Inverter Short-Circuit Rugged IGBT-SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$7.5000 / $7.6100 | Buy Now |
|
Future Electronics | SLLIMM™2nd Series 600V 8A 3-Phase Inverter Short-Circuit Rugged IGBT-SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$7.5000 / $7.6100 | Buy Now |
|
Future Electronics | SLLIMM™2nd Series 600V 8A 3-Phase Inverter Short-Circuit Rugged IGBT-SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$7.5000 / $7.8300 | Buy Now |
|
Future Electronics | SLLIMM™2nd Series 600V 8A 3-Phase Inverter Short-Circuit Rugged IGBT-SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 13 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$7.5000 / $7.8300 | Buy Now |
|
Future Electronics | SLLIMM™2nd Series 600V 8A 3-Phase Inverter Short-Circuit Rugged IGBT-SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 156 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$7.5000 / $7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIF5CH60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIF5CH60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-T26 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |