-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGIB20M60TS-L-ND
|
DigiKey | SLLIMM 2ND SERIES IPM, 3-PHASE I Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1 In Stock |
|
$8.3750 / $15.8400 | Buy Now |
DISTI #
STGIB20M60TS-L
|
Avnet Americas | Brushless Motor 600V 26-Pin SDIP - Rail/Tube (Alt: STGIB20M60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$8.7203 / $10.7118 | Buy Now |
DISTI #
511-STGIB20M60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT RoHS: Compliant | 48 |
|
$9.8100 / $14.2000 | Buy Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 48 |
|
$9.6100 / $13.9200 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers & Drivers SLLIMM 2nd series IPM, 3-phase i RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$8.2200 / $8.3000 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers & Drivers SLLIMM 2nd series IPM, 3-phase i RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.2200 / $8.3000 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers & Drivers SLLIMM 2nd series IPM, 3-phase i RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.2200 / $8.3000 | Buy Now |
DISTI #
STGIB20M60TS-L
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$19.9400 / $27.8900 | RFQ |
DISTI #
STGIB20M60TS-L
|
Avnet Silica | Brushless Motor 600V 26-Pin SDIP (Alt: STGIB20M60TS-L) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGIB20M60TS-L
|
EBV Elektronik | Brushless Motor 600V 26-Pin SDIP (Alt: STGIB20M60TS-L) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 17 Weeks, 0 Days | EBV - 468 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIB20M60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB20M60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRE 13V TO 18V; 0V TO 400V SUPPLY | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T26 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |