Part Details for STGFW20H65FB by STMicroelectronics
Overview of STGFW20H65FB by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STGFW20H65FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5773
|
Newark | Igbt |Stmicroelectronics STGFW20H65FB Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15122-5-ND
|
DigiKey | IGBT 650V 40A 52W TO3PF Min Qty: 1 Lead time: 52 Weeks Container: Tube |
205 In Stock |
|
$2.5997 / $3.8300 | Buy Now |
|
STMicroelectronics | Trench gate field-stop 650 V, 20 A high speed HB series IGBT RoHS: Compliant Min Qty: 1 | 1 |
|
$2.0000 / $3.2500 | Buy Now |
DISTI #
STGFW20H65FB
|
TME | Transistor: IGBT, 650V, 20A, 86.7W, TO3PF Min Qty: 1 | 0 |
|
$1.4200 / $2.3800 | RFQ |
Part Details for STGFW20H65FB
STGFW20H65FB CAD Models
STGFW20H65FB Part Data Attributes
|
STGFW20H65FB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGFW20H65FB
STMicroelectronics
Trench gate field-stop 650 V, 20 A high speed HB series IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |