Part Details for STGF7NB60SL by STMicroelectronics
Overview of STGF7NB60SL by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGF7NB60SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7016
|
Newark | Igbt |Stmicroelectronics STGF7NB60SL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12054-5-ND
|
DigiKey | IGBT 600V 15A 25W TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9237 / $2.2000 | Buy Now |
DISTI #
STGF7NB60SL
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF7NB60SL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9644 / $1.0974 | Buy Now |
DISTI #
511-STGF7NB60SL
|
Mouser Electronics | IGBT Transistors N-CH 7 A - 600V POWERMESH IGBT RoHS: Compliant | 3924 |
|
$0.9270 / $2.2000 | Buy Now |
|
STMicroelectronics | 7 A, 600 V, low drop IGBT RoHS: Compliant Min Qty: 1 | 3924 |
|
$1.0900 / $2.1600 | Buy Now |
|
Future Electronics | STGF7NB60SL Series 600 V 7 A Flange Mount N-Channel PowerMESH IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9100 / $1.0800 | Buy Now |
|
Future Electronics | STGF7NB60SL Series 600 V 7 A Flange Mount N-Channel PowerMESH IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9100 / $1.0800 | Buy Now |
|
Future Electronics | STGF7NB60SL Series 600 V 7 A Flange Mount N-Channel PowerMESH IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0500 / $1.1600 | Buy Now |
DISTI #
STGF7NB60SL
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF7NB60SL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9644 / $1.0974 | Buy Now |
DISTI #
STGF7NB60SL
|
TME | Transistor: IGBT, 600V, 7A, 25W, TO220FP Min Qty: 1 | 67 |
|
$1.4100 / $2.1300 | Buy Now |
Part Details for STGF7NB60SL
STGF7NB60SL CAD Models
STGF7NB60SL Part Data Attributes:
|
STGF7NB60SL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF7NB60SL
STMicroelectronics
7 A, 600 V, low drop IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 2.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 8100 ns | |
Turn-on Time-Nom (ton) | 1350 ns |