-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9141
|
Newark | Igbt, 650V, 50A, 50W, To-220Fp Rohs Compliant: Yes |Stmicroelectronics STGF30H65DFB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
497-STGF30H65DFB2-ND
|
DigiKey | DISCRETE Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9492 | Buy Now |
DISTI #
STGF30H65DFB2
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 30A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STGF30H65DFB2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STGF30H65DFB2
|
Mouser Electronics | IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT RoHS: Compliant | 0 |
|
$0.8790 | Order Now |
|
STMicroelectronics | Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a TO-220FP package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0900 / $1.9900 | Buy Now |
|
Future Electronics | Trench gate field-stop 650 V, 30 A high speed HB2 IGBT, TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 1000Tube |
|
$0.8600 / $1.0200 | Buy Now |
DISTI #
STGF30H65DFB2
|
TME | Transistor: IGBT, 650V, 30A, 50W, TO220FP Min Qty: 1 | 0 |
|
$1.3000 / $2.1800 | RFQ |
DISTI #
STGF30H65DFB2
|
Avnet Silica | Transistor IGBT Chip N-Channel 650V 30A 3-Pin TO-220FP Tube (Alt: STGF30H65DFB2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGF30H65DFB2
|
EBV Elektronik | Transistor IGBT Chip N-Channel 650V 30A 3-Pin TO-220FP Tube (Alt: STGF30H65DFB2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF30H65DFB2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF30H65DFB2
STMicroelectronics
Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-05-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 184 ns | |
Turn-on Time-Nom (ton) | 27.5 ns | |
VCEsat-Max | 2.1 V |