-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A, 600 V short-circuit rugged IGBT in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGF10NC60KD by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3554
|
Newark | Igbt, 600V, 9A, 150Deg C, 25W, Continuous Collector Current:9A, Collector Emitter Saturation Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$1.1500 / $2.1600 | Buy Now |
DISTI #
497-5114-5-ND
|
DigiKey | IGBT 600V 9A TO-220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1963 In Stock |
|
$0.6783 / $2.4100 | Buy Now |
DISTI #
STGF10NC60KD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 9A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF10NC60KD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6460 / $0.6868 | Buy Now |
DISTI #
511-STGF10NC60KD
|
Mouser Electronics | IGBTs PowerMESH" IGBT RoHS: Compliant | 1631 |
|
$0.6780 / $2.3500 | Buy Now |
DISTI #
E02:0323_00209803
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 9A 25W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2510 | Europe - 25900 |
|
$0.7984 / $1.7451 | Buy Now |
DISTI #
V99:2348_17652014
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 9A 25W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2303 | Americas - 25 |
|
$0.6579 / $0.6658 | Buy Now |
|
STMicroelectronics | 6 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 1631 |
|
$0.6900 / $2.3000 | Buy Now |
DISTI #
88074538
|
Verical | Trans IGBT Chip N-CH 600V 9A 25W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 8 Package Multiple: 1 Date Code: 2510 | Americas - 25896 |
|
$0.7906 / $1.7280 | Buy Now |
DISTI #
66287783
|
Verical | Trans IGBT Chip N-CH 600V 9A 25W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 9 Package Multiple: 1 Date Code: 2303 | Americas - 25 |
|
$0.6579 | Buy Now |
|
Quest Components | 16 |
|
$1.7500 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF10NC60KD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF10NC60KD
STMicroelectronics
6 A, 600 V short-circuit rugged IGBT in a TO-220FP package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 242 ns | |
Turn-on Time-Nom (ton) | 23 ns |
The maximum junction temperature that the STGF10NC60KD can withstand is 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The recommended gate resistor value for the STGF10NC60KD is typically between 10 ohms to 100 ohms, depending on the specific application and switching frequency.
Yes, the STGF10NC60KD is suitable for high-frequency switching applications up to 100 kHz, but it's essential to follow the recommended layout and decoupling guidelines to minimize parasitic inductance and capacitance.
To protect the STGF10NC60KD from overvoltage and overcurrent, it's recommended to use a voltage clamp or a surge protector, and to implement overcurrent protection using a current sense resistor and a comparator.