Part Details for STGD7NB60MT4 by STMicroelectronics
Overview of STGD7NB60MT4 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STGD7NB60MT4
STGD7NB60MT4 CAD Models
STGD7NB60MT4 Part Data Attributes:
|
STGD7NB60MT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD7NB60MT4
STMicroelectronics
14A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 670 ns | |
Turn-on Time-Nom (ton) | 19 ns |