Part Details for STGD7NB60H-1 by STMicroelectronics
Overview of STGD7NB60H-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STGD7NB60H-1
STGD7NB60H-1 CAD Models
STGD7NB60H-1 Part Data Attributes
|
STGD7NB60H-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD7NB60H-1
STMicroelectronics
14A, 600V, N-CHANNEL IGBT, TO-251AA, IPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 63 ns |