Part Details for STGD7NB120S-1 by STMicroelectronics
Overview of STGD7NB120S-1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for STGD7NB120S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 13 |
|
RFQ |
Part Details for STGD7NB120S-1
STGD7NB120S-1 CAD Models
STGD7NB120S-1 Part Data Attributes
|
STGD7NB120S-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD7NB120S-1
STMicroelectronics
10A, 1200V, N-CHANNEL IGBT, TO-251, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1980-01-04 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-on Time-Nom (ton) | 840 ns |