Part Details for STGD5NB120SZ-1 by STMicroelectronics
Overview of STGD5NB120SZ-1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGD5NB120SZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGD5NB120SZ-1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 10A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: STGD5NB120SZ-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | 5 A, 1200 V low drop internally clamped IGBT RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3400 / $2.2500 | Buy Now |
DISTI #
STGD5NB120SZ-1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 10A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: STGD5NB120SZ-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGD5NB120SZ-1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 10A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: STGD5NB120SZ-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IGBT 1200V 10A 75W IPAK / N-CHANNEL 5A -1200V DPAK/IPAK INTERNALLY CLAMPED PowerMESH IGBT | 7500 |
|
RFQ | |
DISTI #
2807162
|
Farnell | IGBT, SINGLE, 1.2KV, 10A, TO-251 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 0 Days Container: Each | 0 |
|
$1.4754 / $1.8630 | Buy Now |
Part Details for STGD5NB120SZ-1
STGD5NB120SZ-1 CAD Models
STGD5NB120SZ-1 Part Data Attributes
|
STGD5NB120SZ-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD5NB120SZ-1
STMicroelectronics
5 A, 1200 V low drop internally clamped IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | TO-251, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 14100 ns | |
Turn-on Time-Nom (ton) | 850 ns |
Alternate Parts for STGD5NB120SZ-1
This table gives cross-reference parts and alternative options found for STGD5NB120SZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGD5NB120SZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGD5NB120SZT4 | 5 A, 1200 V low drop internally clamped IGBT | STMicroelectronics | STGD5NB120SZ-1 vs STGD5NB120SZT4 |