-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 10 A, 600 V very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6186-1-ND
|
DigiKey | IGBT 600V 20A 60W DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2401 In Stock |
|
$0.5805 / $1.5400 | Buy Now |
DISTI #
511-STGD10NC60HT4
|
Mouser Electronics | IGBT Transistors N Ch 10A 600V RoHS: Compliant | 2 |
|
$0.5800 / $1.5400 | Buy Now |
|
STMicroelectronics | N-channel 10 A, 600 V very fast IGBT RoHS: Compliant Min Qty: 1 | 2 |
|
$0.8200 / $1.5100 | Buy Now |
|
Future Electronics | STGD10NC60H Series 600 V 20 A N-channel Very Fast PowerMESH™ IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
|
Future Electronics | STGD10NC60H Series 600 V 20 A N-channel Very Fast PowerMESH™ IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
|
Future Electronics | STGD10NC60H Series 600 V 20 A N-channel Very Fast PowerMESH™ IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
|
Sense Electronic Company Limited | TO252 | 1575 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD10NC60HT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD10NC60HT4
STMicroelectronics
N-channel 10 A, 600 V very fast IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 247 ns | |
Turn-on Time-Nom (ton) | 19 ns |