-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGD10HF60KD by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6951
|
Newark | Transistor, Igbt, 600V, 18A, To-252, Continuous Collector Current:18A, Collector Emitter Saturatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1507 |
|
$1.0400 / $1.1400 | Buy Now |
DISTI #
497-15309-1-ND
|
DigiKey | IGBT 600V 10A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
678 In Stock |
|
$0.7700 / $2.6400 | Buy Now |
DISTI #
STGD10HF60KD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 18A 3-Pin DPAK T/R - Tape and Reel (Alt: STGD10HF60KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel |
27500 |
|
$0.7469 / $0.7798 | Buy Now |
DISTI #
47AK6951
|
Avnet Americas | Trans IGBT Chip N-CH 600V 18A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack |
1507 Partner Stock |
|
$1.4100 / $2.6800 | Buy Now |
DISTI #
511-STGD10HF60KD
|
Mouser Electronics | IGBTs Automotive-grade 10 A, 600 V short-circuit rugged IGBT Ultrafast diode RoHS: Compliant | 5325 |
|
$0.8000 / $2.4800 | Buy Now |
|
STMicroelectronics | Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 5325 |
|
$0.9200 / $2.4300 | Buy Now |
DISTI #
STGD10HF60KD
|
TME | Transistor: IGBT, 600V, 10A, 62.5W, DPAK, ignition systems Min Qty: 1 | 0 |
|
$1.1400 / $1.9100 | RFQ |
DISTI #
STGD10HF60KD
|
Avnet Silica | Trans IGBT Chip NCH 600V 18A 3Pin DPAK TR (Alt: STGD10HF60KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
STGD10HF60KD
|
EBV Elektronik | Trans IGBT Chip NCH 600V 18A 3Pin DPAK TR (Alt: STGD10HF60KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 62.5W 18A 600V DPAK IGBT Transistors / Modules ROHS | 2 |
|
$2.2842 / $3.7718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD10HF60KD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD10HF60KD
STMicroelectronics
Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 18 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum junction temperature that the STGD10HF60KD can withstand is 175°C.
To ensure reliability, it is recommended to follow the recommended operating conditions, use a suitable heat sink, and implement thermal management techniques such as thermal interface materials and airflow.
The recommended gate resistor value for the STGD10HF60KD is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the STGD10HF60KD can be used in parallel to increase current handling capability, but it is essential to ensure that the devices are properly matched and that the gate drive circuits are synchronized to prevent shoot-through currents.
To protect the STGD10HF60KD from overvoltage and overcurrent conditions, it is recommended to use a suitable voltage clamp circuit and overcurrent protection devices such as fuses or current sensors.