Part Details for STGB8NC60KT4 by STMicroelectronics
Overview of STGB8NC60KT4 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STGB8NC60KT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7986-1-ND
|
DigiKey | IGBT 600V 15A 65W D2PAK Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1818 In Stock |
|
$0.7225 / $1.7200 | Buy Now |
|
Chip1Cloud | 10900 |
|
RFQ |
Part Details for STGB8NC60KT4
STGB8NC60KT4 CAD Models
STGB8NC60KT4 Part Data Attributes
|
STGB8NC60KT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB8NC60KT4
STMicroelectronics
TRANSISTOR,IGBT,N-CHAN,600V V(BR)CES,15A I(C),TO-263AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | YES |