-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2166
|
Newark | Igbt, Smd, 600V, 14A, D2-Pak, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):2.5V, Power Dissipation Pd:80W, Collector Emitter Voltage V(Br)Ceo:-, Transistor Case Style:To-263, No. Of Pins:3Pins, Operating Rohs Compliant: Yes |Stmicroelectronics STGB7NC60HDT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1875 |
|
$1.3800 / $2.4600 | Buy Now |
DISTI #
497-4108-1-ND
|
DigiKey | IGBT 600V 25A 80W D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
402 In Stock |
|
$0.9484 / $2.2600 | Buy Now |
DISTI #
STGB7NC60HDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 25A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB7NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9901 / $1.1267 | Buy Now |
DISTI #
511-STGB7NC60HD
|
Mouser Electronics | IGBT Transistors N-Ch 600 Volt 14 Amp RoHS: Compliant | 966 |
|
$0.9800 / $2.2600 | Buy Now |
|
STMicroelectronics | N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 966 |
|
$1.2400 / $2.2200 | Buy Now |
|
Future Electronics | STGB7NC60H Series 600 V 14 A N-Channel Power Mesh IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
|
Future Electronics | STGB7NC60H Series 600 V 14 A N-Channel Power Mesh IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
DISTI #
STGB7NC60HDT4
|
TME | Transistor: IGBT, 600V, 14A, 80W, D2PAK Min Qty: 1 | 0 |
|
$1.2900 / $2.1800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 390 |
|
RFQ | |
DISTI #
STGB7NC60HDT4
|
Avnet Silica | Trans IGBT Chip N-CH 600V 25A 3-Pin(2+Tab) D2PAK T/R (Alt: STGB7NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB7NC60HDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB7NC60HDT4
STMicroelectronics
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 221 ns | |
Turn-on Time-Nom (ton) | 25.5 ns |