-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 7 A very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGB6NC60HDT4 by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0932
|
Newark | Igbt |Stmicroelectronics STGB6NC60HDT4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96AC3999
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STGB6NC60HDT4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
497-5110-1-ND
|
DigiKey | IGBT 600V 15A 56W D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5088 / $1.9500 | Buy Now |
DISTI #
STGB6NC60HDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB6NC60HDT4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4845 / $0.5152 | Buy Now |
DISTI #
511-STGB6NC60HDT4
|
Mouser Electronics | IGBTs PowerMESH TM IGBT RoHS: Compliant | 2000 |
|
$0.5080 / $1.9900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 7 A very fast IGBT RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.6500 / $1.9500 | Buy Now |
DISTI #
STGB6NC60HDT4
|
TME | Transistor: IGBT, 600V, 7A, 62.5W, D2PAK Min Qty: 1 | 0 |
|
$0.6600 / $1.1100 | RFQ |
DISTI #
STGB6NC60HDT4
|
Avnet Silica | Trans IGBT Chip NCH 600V 15A 3Pin2Tab D2PAK TR (Alt: STGB6NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGB6NC60HDT4
|
EBV Elektronik | Trans IGBT Chip NCH 600V 15A 3Pin2Tab D2PAK TR (Alt: STGB6NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB6NC60HDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB6NC60HDT4
STMicroelectronics
N-channel 600 V, 7 A very fast IGBT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 222 ns | |
Turn-on Time-Nom (ton) | 17.3 ns |
The maximum operating frequency of the STGB6NC60HDT4 is 100 kHz, but it can be used up to 200 kHz with some limitations.
To ensure the safe operating area (SOA) of the STGB6NC60HDT4, follow the guidelines in the datasheet for voltage, current, and power dissipation. Also, consider the thermal management and heat dissipation of the device.
The recommended gate resistor value for the STGB6NC60HDT4 is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
The STGB6NC60HDT4 is rated for operation up to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C. Ensure proper thermal management and heat dissipation to prevent overheating.
To protect the STGB6NC60HDT4 from electrostatic discharge (ESD), follow proper handling and storage procedures, use ESD-protective packaging, and consider adding ESD protection devices in the circuit.