-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 600 V, 30 A high speed HB series IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2724
|
Newark | Igbt, 600V, 60A, 175Deg C, 260W Rohs Compliant: Yes |Stmicroelectronics STGB30H60DFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8500 | Buy Now |
DISTI #
84Y8600
|
Newark | Igbt |Stmicroelectronics STGB30H60DFB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16518-1-ND
|
DigiKey | TRENCH GATE FIELD-STOP IGBT, HB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0975 / $2.8400 | Buy Now |
DISTI #
STGB30H60DFB
|
Avnet Americas | IGBTs - Tape and Reel (Alt: STGB30H60DFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9746 | Buy Now |
DISTI #
511-STGB30H60DFB
|
Mouser Electronics | IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT RoHS: Compliant | 955 |
|
$1.1300 / $2.6800 | Buy Now |
DISTI #
V36:1790_16116215
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2431 | Americas - 19000 |
|
$1.1270 / $1.2352 | Buy Now |
|
STMicroelectronics | Trench gate field-stop 600 V, 30 A high speed HB series IGBT RoHS: Compliant Min Qty: 1 | 955 |
|
$2.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$1.1800 | Buy Now |
DISTI #
83675384
|
Verical | Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 19000 |
|
$1.1270 / $1.2352 | Buy Now |
DISTI #
STGB30H60DFB
|
TME | Transistor: IGBT, 600V, 30A, 260W, D2PAK Min Qty: 1 | 0 |
|
$1.7600 / $2.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB30H60DFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB30H60DFB
STMicroelectronics
Trench gate field-stop 600 V, 30 A high speed HB series IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 223 ns | |
Turn-on Time-Nom (ton) | 51.1 ns |
This table gives cross-reference parts and alternative options found for STGB30H60DFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGB30H60DFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGB30H60DLFB | Trench gate field-stop IGBT, HB series 600 V, 30 A high speed | STMicroelectronics | STGB30H60DFB vs STGB30H60DLFB |