-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1339
|
Newark | Igbt, 650V, 40A, To-263/D2Pak Rohs Compliant: Yes |Stmicroelectronics STGB20H65DFB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
497-STGB20H65DFB2CT-ND
|
DigiKey | TRENCH GATE FIELD-STOP 650 V, 20 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7811 / $2.6700 | Buy Now |
DISTI #
STGB20H65DFB2
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: STGB20H65DFB2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7592 / $0.8124 | Buy Now |
DISTI #
511-STGB20H65DFB2
|
Mouser Electronics | IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT RoHS: Compliant | 0 |
|
$0.7810 / $0.8110 | Order Now |
|
STMicroelectronics | Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8600 / $1.9700 | Buy Now |
|
Future Electronics | IGBT Transistors Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8250 | Buy Now |
DISTI #
STGB20H65DFB2
|
TME | Transistor: IGBT, 650V, 25A, 147W, D2PAK Min Qty: 1 | 0 |
|
$1.2100 / $2.0300 | RFQ |
DISTI #
STGB20H65DFB2
|
Avnet Silica | Transistor IGBT Chip N-Channel 650V 20A 3-Pin D2PAK T/R (Alt: STGB20H65DFB2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGB20H65DFB2
|
EBV Elektronik | Transistor IGBT Chip N-Channel 650V 20A 3-Pin D2PAK T/R (Alt: STGB20H65DFB2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB20H65DFB2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB20H65DFB2
STMicroelectronics
Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-05-07 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 178 ns | |
Turn-on Time-Nom (ton) | 26 ns | |
VCEsat-Max | 2.1 V |