-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19 A, 600 V, very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0924
|
Newark | Igbt |Stmicroelectronics STGB19NC60HDT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6026-1-ND
|
DigiKey | IGBT 600V 40A 130W D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$1.2645 / $2.7100 | Buy Now |
DISTI #
STGB19NC60HDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB19NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3201 / $1.5022 | Buy Now |
DISTI #
511-STGB19NC60HDT4
|
Mouser Electronics | IGBT Transistors N Ch 600V 19A RoHS: Compliant | 2773 |
|
$1.2600 / $2.7000 | Buy Now |
|
STMicroelectronics | 19 A, 600 V, very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 2773 |
|
$1.6000 / $2.6500 | Buy Now |
|
Future Electronics | STGB19NC60H Series 600 V 19 A Short Circuit Rugged IGBT Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2900 / $1.3300 | Buy Now |
|
Future Electronics | STGB19NC60H Series 600 V 19 A Short Circuit Rugged IGBT Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2900 / $1.3300 | Buy Now |
DISTI #
STGB19NC60HDT4
|
TME | Transistor: IGBT, 600V, 19A, 130W, D2PAK Min Qty: 1 | 0 |
|
$1.1200 / $1.8600 | RFQ |
|
ComSIT USA | 19 A-600 V-D2PAK VERY FAST IGBT Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB RoHS: Compliant | Europe - 458 |
|
RFQ | |
DISTI #
STGB19NC60HDT4
|
Avnet Silica | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) D2PAK T/R (Alt: STGB19NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB19NC60HDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB19NC60HDT4
STMicroelectronics
19 A, 600 V, very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 272 ns | |
Turn-on Time-Nom (ton) | 32 ns |