-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 600 V short-circuit rugged IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0918
|
Newark | Igbt Single Transistor, 10 A, 2.5 V, 60 W, 600 V, To-263, 3 |Stmicroelectronics STGB10NC60KDT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5736-1-ND
|
DigiKey | IGBT 600V 20A 65W D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1822 In Stock |
|
$0.6499 / $1.5500 | Buy Now |
DISTI #
STGB10NC60KDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB10NC60KDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6785 / $0.7721 | Buy Now |
DISTI #
511-STGB10NC60KDT4
|
Mouser Electronics | IGBT Transistors N-channel MOSFET RoHS: Compliant | 1051 |
|
$0.6370 / $1.0000 | Buy Now |
DISTI #
V72:2272_06560592
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2996 |
|
$0.5046 / $0.6687 | Buy Now |
|
STMicroelectronics | 10 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 1051 |
|
$0.6600 / $0.9800 | Buy Now |
|
Future Electronics | STGB10NC60KD Series Low On State Surface Mount IGBT - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Future Electronics | STGB10NC60KD Series Low On State Surface Mount IGBT - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Future Electronics | STGB10NC60KD Series Low On State Surface Mount IGBT - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7250 / $0.7800 | Buy Now |
DISTI #
STGB10NC60KDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB10NC60KDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6785 / $0.7721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB10NC60KDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB10NC60KDT4
STMicroelectronics
10 A, 600 V short-circuit rugged IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 242 ns | |
Turn-on Time-Nom (ton) | 23 ns |