-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A, 375V, N-CHANNEL IGBT, TO-263AB, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2722
|
Newark | Igbt, Aec-Q101, 18V, 20A, 175Deg C, 125W Rohs Compliant: Yes |Stmicroelectronics STGB10NB37LZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $3.8500 | Buy Now |
DISTI #
57P0914
|
Newark | Igbt |Stmicroelectronics STGB10NB37LZT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STGB10NB37LZT4CT-ND
|
DigiKey | IGBT 440V 20A 125W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
799 In Stock |
|
$0.8531 / $3.9300 | Buy Now |
DISTI #
STGB10NB37LZT4
|
Avnet Americas | Trans IGBT Chip N-CH 440V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB10NB37LZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8907 / $1.0135 | Buy Now |
DISTI #
511-STGB10NB37LZT4
|
Mouser Electronics | IGBT Transistors 10 A - 410 V Int Clamped IGBT RoHS: Compliant | 0 |
|
$0.8820 / $3.1000 | Order Now |
|
Future Electronics | STGB10NB37LZ Series 410 V 10 A Flange Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
|
Future Electronics | STGB10NB37LZ Series 410 V 10 A Flange Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
|
Future Electronics | STGB10NB37LZ Series 410 V 10 A Flange Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
|
Future Electronics | STGB10NB37LZ Series 410 V 10 A Flange Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
DISTI #
STGB10NB37LZT4
|
Avnet Americas | Trans IGBT Chip N-CH 440V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB10NB37LZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8907 / $1.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB10NB37LZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB10NB37LZT4
STMicroelectronics
20A, 375V, N-CHANNEL IGBT, TO-263AB, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 375 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.4 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 17800 ns | |
Turn-on Time-Nom (ton) | 860 ns |