Part Details for STG5223QTR by STMicroelectronics
Overview of STG5223QTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STG5223QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 225000 |
|
$0.3413 / $0.9750 | Buy Now |
|
Sense Electronic Company Limited | QFN10 | 9000 |
|
RFQ |
Part Details for STG5223QTR
STG5223QTR CAD Models
STG5223QTR Part Data Attributes:
|
STG5223QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG5223QTR
STMicroelectronics
Low voltage 0.5 Ω dual SPDT switch with break-before-make
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC10,.05X.06,16 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance-Max (Ron) | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.4 mm |
Alternate Parts for STG5223QTR
This table gives cross-reference parts and alternative options found for STG5223QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG5223QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG658YRUZ | +3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | STG5223QTR vs ADG658YRUZ |
ADG752BRT-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, SOT-23, 6 PIN | Analog Devices Inc | STG5223QTR vs ADG752BRT-REEL |
ADG708CRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | STG5223QTR vs ADG708CRUZ |
ADG619BRMZ-REEL | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | Analog Devices Inc | STG5223QTR vs ADG619BRMZ-REEL |
ADG784BCP-REEL7 | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | STG5223QTR vs ADG784BCP-REEL7 |
ISL54056IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; uTQFN16; Temp Range: -40° to 85°C | Intersil Corporation | STG5223QTR vs ISL54056IRUZ-T |
ADG819BRT-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | Analog Devices Inc | STG5223QTR vs ADG819BRT-REEL |
ADG708CRUZ-REEL7 | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | STG5223QTR vs ADG708CRUZ-REEL7 |
ADG739BRU-REEL | IC DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | STG5223QTR vs ADG739BRU-REEL |
MAX4561EUT-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | STG5223QTR vs MAX4561EUT-T |