Part Details for STG3699BVTR by STMicroelectronics
Overview of STG3699BVTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STG3699BVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPDT, 4 FUNC, 1 CHANNEL, CMOS | 192000 |
|
$0.2840 / $0.8115 | Buy Now |
Part Details for STG3699BVTR
STG3699BVTR CAD Models
STG3699BVTR Part Data Attributes
|
STG3699BVTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG3699BVTR
STMicroelectronics
Low voltage 0.5 Ω max, quad SPDT switch with break-before-make feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.07X.1,16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 1.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.8 mm |
Alternate Parts for STG3699BVTR
This table gives cross-reference parts and alternative options found for STG3699BVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG3699BVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8499IRTZ-T | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-WEED-2,TQFN-16 | STG3699BVTR vs ISL8499IRTZ-T |
ISL8499IR | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | STG3699BVTR vs ISL8499IR |
STG3692QTR | STMicroelectronics | $1.0674 | Low Voltage High Bandwidth Quad SPDT | STG3699BVTR vs STG3692QTR |
ISL8499IR | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | STG3699BVTR vs ISL8499IR |
STG3699B | STMicroelectronics | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 2.60 X 1.80 MM, LEAD FREE, QFN-16 | STG3699BVTR vs STG3699B |
ISL8499IRZ-T | Intersil Corporation | Check for Price | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | STG3699BVTR vs ISL8499IRZ-T |
DG2799DN-T1 | Vishay Intertechnologies | Check for Price | DPDT, 2 Func, 1 Channel, CMOS, 3 X 3 MM, QFN-16 | STG3699BVTR vs DG2799DN-T1 |
STG3699AQTR | STMicroelectronics | Check for Price | Low voltage 0.5 Ω max, quad SPDT switch with break-before-make feature | STG3699BVTR vs STG3699AQTR |
DG2799DN-T1-E4 | Vishay Intertechnologies | Check for Price | DPDT, 2 Func, 2 Channel, CMOS, 3 X 3 MM, LEAD FREE, QFN-16 | STG3699BVTR vs DG2799DN-T1-E4 |
ISL8499IRZ | Intersil Corporation | Check for Price | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | STG3699BVTR vs ISL8499IRZ |