-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage High Bandwidth Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5967-1-ND
|
DigiKey | IC SWITCH SPDT X 2 5.2OHM 10QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24654 In Stock |
|
$2.1537 / $4.2900 | Buy Now |
DISTI #
STG3682QTR
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin QFN T/R - Tape and Reel (Alt: STG3682QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 8941 Factory Stock |
|
$1.9495 / $2.0334 | Buy Now |
DISTI #
511-STG3682QTR
|
Mouser Electronics | Analog Switch ICs Dual SPDT Switch RoHS: Compliant | 63 |
|
$2.1500 / $4.2900 | Buy Now |
|
STMicroelectronics | Low voltage high bandwidth dual SPDT switch RoHS: Compliant Min Qty: 1 | 63 |
|
$2.6400 / $4.2000 | Buy Now |
|
Future Electronics | STG3682 Series SPDT 4.3 V 4.6 Ohm SMT Low Voltage High Bandwidth Switch - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Future Electronics | STG3682 Series SPDT 4.3 V 4.6 Ohm SMT Low Voltage High Bandwidth Switch - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 3645 |
|
$1.6961 / $4.8459 | Buy Now |
|
Rochester Electronics | STG3682 - High Bandwidth Switch RoHS: Compliant Status: Active Min Qty: 1 | 8941 |
|
$2.2900 / $2.7000 | Buy Now |
DISTI #
STG3682QTR
|
Avnet Silica | Analog Switch Dual SPDT 10-Pin QFN T/R (Alt: STG3682QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STG3682QTR
|
EBV Elektronik | Analog Switch Dual SPDT 10-Pin QFN T/R (Alt: STG3682QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STG3682QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG3682QTR
STMicroelectronics
Low Voltage High Bandwidth Dual SPDT Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 1.80 X 1.40 MM, LEAD FREE, QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 79 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 26 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |