Part Details for STG200G65FD8AG by STMicroelectronics
Overview of STG200G65FD8AG by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STG200G65FD8AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STG200G65FD8AG-ND
|
DigiKey | IGBT TRENCH FS 650V 200A DIE Min Qty: 133 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7615 | Buy Now |
DISTI #
STG200G65FD8AG
|
Avnet Americas | IGBT - Tape and Reel (Alt: STG200G65FD8AG) Min Qty: 133 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.9081 / $5.5851 | Buy Now |
DISTI #
511-STG200G65FD8AG
|
Mouser Electronics | IGBT Transistors Automotive-grade trench gate field-stop 650V 200A high-efficiency M series IGBT RoHS: Compliant | 0 |
|
$5.1200 / $6.4500 | Order Now |
|
STMicroelectronics | Automotive-grade trench gate field-stop 650 V, 200 A, high-efficiency M series IGBT die in D8 packing RoHS: Compliant Min Qty: 1 | 0 |
|
$5.5800 / $8.8600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$4.8300 | Buy Now |