Datasheets
STFW6N120K3 by: STMicroelectronics

N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-3PF package

Part Details for STFW6N120K3 by STMicroelectronics

Overview of STFW6N120K3 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for STFW6N120K3

Part # Distributor Description Stock Price Buy
DISTI # STFW6N120K3
Avnet Americas Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STFW6N120K3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube 0
RFQ
Bristol Electronics   30
RFQ

Part Details for STFW6N120K3

STFW6N120K3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STFW6N120K3 Part Data Attributes

STFW6N120K3 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STFW6N120K3 STMicroelectronics N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-3PF package
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-3PF
Package Description ROHS COMPLIANT, TO-3PF, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 180 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V
Drain Current-Max (ID) 6 A
Drain-source On Resistance-Max 2.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

STFW6N120K3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STFW6N120K3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STFW6N120K3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STFW6N120K3 would you like to use for your alert(s)?
  • Please alert me when STFW6N120K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STFW6N120K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STFW6N120K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STFW6N120K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STFW6N120K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STFW6N120K3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: