Part Details for STFV300-10N by Sola/Hevi-Duty
Overview of STFV300-10N by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFV300-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8074
|
Newark | Mains Surge Protector, 120Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Peak Surge Current:25Ka, Continuing Operating Voltage Max:120Vac, Suppressor Mounting:Panel, Product Range:Stfv Plus Series, Weight:6Lbrohs Compliant: Yes |Solahd STFV300-10N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,224.7500 / $1,262.6200 | Buy Now |
DISTI #
2106-STFV300-10N-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$819.5000 | Buy Now |
DISTI #
663-STFV300-10N
|
Mouser Electronics | Power Line Filters 120V 30A RoHS: Compliant | 0 |
|
$819.4900 / $819.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$927.2500 / $980.5900 | Buy Now |