Part Details for STFL011020A by Essentra Components
Overview of STFL011020A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFL011020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STFL011020A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXIBLE STAR TUBING:RED SILICONE RoHS: Compliant | 0 |
|
$110.8500 / $134.2400 | Order Now |
DISTI #
74521368
|
RS | Flexible Masking Tubing, .209" ID, Red Silicone | Essentra Components STFL011020A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$114.1000 / $134.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.0200 | Buy Now |
|
Onlinecomponents.com | Masking Tubing - in)side Diameter - 5.3 mm (0.209 in) - Wall Thickness - 1.5 mm (0.060 in) - Silicone RoHS: Compliant | 0 |
|
$101.1100 / $128.2100 | Buy Now |