Part Details for STFI26NM60N by STMicroelectronics
Overview of STFI26NM60N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STFI26NM60N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 477 |
|
RFQ |
Part Details for STFI26NM60N
STFI26NM60N CAD Models
STFI26NM60N Part Data Attributes:
|
STFI26NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFI26NM60N
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in an I2PAKFP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STFI26NM60N
This table gives cross-reference parts and alternative options found for STFI26NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STFI26NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFI26N60M2 | N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a I2PAKFP package | STMicroelectronics | STFI26NM60N vs STFI26N60M2 |