Part Details for STFI24N60M2 by STMicroelectronics
Overview of STFI24N60M2 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFI24N60M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13598-5-ND
|
DigiKey | MOSFET N CH 600V 18A TO281 Min Qty: 1 Lead time: 38 Weeks Container: Tube |
474 In Stock |
|
$4.2440 / $8.4500 | Buy Now |
|
Bristol Electronics | 965 |
|
RFQ | ||
|
Quest Components | 772 |
|
$6.0783 / $12.1566 | Buy Now |
Part Details for STFI24N60M2
STFI24N60M2 CAD Models
STFI24N60M2 Part Data Attributes
|
STFI24N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFI24N60M2
STMicroelectronics
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAKFP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Description | STMicroelectronics STFI24N60M2 N-channel MOSFET Transistor, 18 A, 650 V, 3-Pin I2PAKFP | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2019-06-17 09:12:46 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STFI24N60M2
This table gives cross-reference parts and alternative options found for STFI24N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STFI24N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFI24NM60N | N-channel 600 V, 0.168 Ohm, 17 A, MDmesh(TM) II Power MOSFET in I2PAKFP package | STMicroelectronics | STFI24N60M2 vs STFI24NM60N |
FCPF190N65S3R0L | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE | onsemi | STFI24N60M2 vs FCPF190N65S3R0L |
STI24N60M2 | N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAK package | STMicroelectronics | STFI24N60M2 vs STI24N60M2 |
STF24NM60N | N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP | STMicroelectronics | STFI24N60M2 vs STF24NM60N |
STF24N60M2 | N-channel 600 V, 168 mOhm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STFI24N60M2 vs STF24N60M2 |