Part Details for STFI20NK50Z by STMicroelectronics
Overview of STFI20NK50Z by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFI20NK50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12858-5-ND
|
DigiKey | MOSFET N-CH 500V 17A I2PAKFP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
910 In Stock |
|
$2.3109 / $3.8300 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$2.7731 / $5.5461 | Buy Now |
Part Details for STFI20NK50Z
STFI20NK50Z CAD Models
STFI20NK50Z Part Data Attributes
|
STFI20NK50Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFI20NK50Z
STMicroelectronics
N-channel 500 V, 0.23 Ohm, 17 A, Zener-protected SuperMESH(TM) Power MOSFET in I2PAKFP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, I2PAKFP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STFI20NK50Z
This table gives cross-reference parts and alternative options found for STFI20NK50Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STFI20NK50Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPI16N50C3 | 16A, 500V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Rochester Electronics LLC | STFI20NK50Z vs SPI16N50C3 |