-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16594-5-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220FP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
214 In Stock |
|
$1.3550 / $3.1500 | Buy Now |
DISTI #
STFH13N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin TO-220FP Tube - Bulk (Alt: STFH13N60M2) RoHS: Not Compliant Min Qty: 920 Package Multiple: 920 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-STFH13N60M2
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.35 Ohm typ 11 A MDmesh M2 Power MOSFET in TO-220FP wide creep RoHS: Compliant | 1317 |
|
$1.0500 / $1.7500 | Buy Now |
DISTI #
V99:2348_17701864
|
Arrow Electronics | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1624 | Americas - 1616 |
|
$0.1537 / $0.3800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package RoHS: Compliant Min Qty: 1 | 1317 |
|
$1.0400 / $1.7200 | Buy Now |
|
Future Electronics | N-Channel 600 V 380 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 118Tube |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
25954546
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 16 Package Multiple: 1 Date Code: 1624 | Americas - 1616 |
|
$0.1537 / $0.1584 | Buy Now |
DISTI #
STFH13N60M2
|
TME | Transistor: N-MOSFET, unipolar, 600V, 11A, Idm: 44A, 25W, TO220FP Min Qty: 1 | 0 |
|
$1.3500 / $1.5100 | RFQ |
DISTI #
STFH13N60M2
|
EBV Elektronik | Trans MOSFET N-CH 600V 11A 3-Pin TO-220FP Tube (Alt: STFH13N60M2) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 600V 11A 380m 25W 4V250uA 1 N-Channel TO-220FP MOSFETs ROHS | 20 |
|
$1.2844 / $1.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFH13N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFH13N60M2
STMicroelectronics
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220FP wide creepage | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |