-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 520 mOhm typ., 6.4 A MDmesh M6 Power MOSFET in a TO-220FP wide crepage package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STFH10N60M6
|
Avnet Americas | N-Channel Power MOSFET 650V 18A 3-Pin TO-220FP T/R - Rail/Tube (Alt: STFH10N60M6) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STFH10N60M6
|
Mouser Electronics | MOSFETs N-channel 600 V, 520 mOhm typ 6.4 A MDmesh M6 Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
STFH10N60M6
|
Avnet Silica | (Alt: STFH10N60M6) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFH10N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFH10N60M6
STMicroelectronics
N-channel 600 V, 520 mOhm typ., 6.4 A MDmesh M6 Power MOSFET in a TO-220FP wide crepage package
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |