-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1000 V, 1.60 Ohm typ., 6.5 A SuperMESH Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF8NK100Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3409
|
Newark | Mosfet Transistor, n Channel,6.5 A,1 Kv,1.6 Ohm,10 V,3.75 V Rohs Compliant: Yes |Stmicroelectronics ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3069 |
|
$2.8200 / $5.6000 | Buy Now |
DISTI #
497-5007-5-ND
|
DigiKey | MOSFET N-CH 1000V 6.5A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2234 / $5.7800 | Buy Now |
DISTI #
94T3409
|
Avnet Americas | Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 94T3409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
676 Partner Stock |
|
$2.6800 / $5.6100 | Buy Now |
DISTI #
STF8NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF8NK100Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.1175 / $2.2515 | Buy Now |
DISTI #
511-STF8NK100Z
|
Mouser Electronics | MOSFETs N-Ch 1000 V 1.6 Ohm Zener SuperMESH 6.5A RoHS: Compliant | 27 |
|
$2.2200 / $5.9000 | Buy Now |
|
STMicroelectronics | N-channel 1000 V, 1.60 Ohm typ., 6.5 A SuperMESH Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 27 |
|
$2.2700 / $5.7800 | Buy Now |
|
Future Electronics | N-Channel 1000 V 1.85 Ohm SuperMESH Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$2.2500 / $2.4200 | Buy Now |
|
Future Electronics | N-Channel 1000 V 1.85 Ohm SuperMESH Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$2.2500 / $2.3600 | Buy Now |
|
Future Electronics | N-Channel 1000 V 1.85 Ohm SuperMESH Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$2.2500 / $2.4200 | Buy Now |
DISTI #
STF8NK100Z
|
TME | Transistor: N-MOSFET, unipolar, 1000V, 4.3A, 40W, TO220FP, ESD Min Qty: 1 | 203 |
|
$1.9200 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF8NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF8NK100Z
STMicroelectronics
N-channel 1000 V, 1.60 Ohm typ., 6.5 A SuperMESH Power MOSFET in a TO-220FP package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 1.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF8NK100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF8NK100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMW07N90GSC | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 900V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | STF8NK100Z vs FMW07N90GSC |
STW7NC90Z | STMicroelectronics | Check for Price | 6A, 900V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | STF8NK100Z vs STW7NC90Z |