Part Details for STF6N62K3-H by STMicroelectronics
Overview of STF6N62K3-H by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STF6N62K3-H
STF6N62K3-H CAD Models
STF6N62K3-H Part Data Attributes
|
STF6N62K3-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF6N62K3-H
STMicroelectronics
5.5A, 620V, 1.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 620 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 1.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STF6N62K3-H
This table gives cross-reference parts and alternative options found for STF6N62K3-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF6N62K3-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP3NC60FP | 3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF6N62K3-H vs STP3NC60FP |
STP5NK80ZFP | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STF6N62K3-H vs STP5NK80ZFP |
STP6NK90ZFP | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STF6N62K3-H vs STP6NK90ZFP |
STP10NK70ZFP | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET | STMicroelectronics | STF6N62K3-H vs STP10NK70ZFP |
STP5NC90ZFP | 4.6A, 900V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF6N62K3-H vs STP5NC90ZFP |
STF6NK70Z | 5A, 700V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF6N62K3-H vs STF6NK70Z |
STP9NK65ZFP | N-channel 650 V - 1 Ohm - 6.4 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STF6N62K3-H vs STP9NK65ZFP |
STP5NA80FP | 2.8A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF6N62K3-H vs STP5NA80FP |
STP16NE06LFP | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF6N62K3-H vs STP16NE06LFP |
STP17NK40ZFP | N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STF6N62K3-H vs STP17NK40ZFP |