-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8755
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF5N95K5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14274-5-ND
|
DigiKey | MOSFET N-CH 950V 3.5A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
948 In Stock |
|
$0.7558 / $2.1300 | Buy Now |
DISTI #
STF5N95K5
|
Avnet Americas | Trans MOSFET N-CH 950V 3.5A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF5N95K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6711 | Buy Now |
DISTI #
511-STF5N95K5
|
Mouser Electronics | MOSFETs N-CH 950V 2Ohm typ 3.5A Zener-protected RoHS: Compliant | 951 |
|
$0.7550 / $1.7900 | Buy Now |
|
STMicroelectronics | N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 951 |
|
$0.7900 / $1.7500 | Buy Now |
|
Future Electronics | N-Channel 950 V 3.5 A 2.5 Ohm SuperMESH 5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.7200 / $0.8500 | Buy Now |
|
Future Electronics | N-Channel 950 V 3.5 A 2.5 Ohm SuperMESH 5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.7200 / $0.8500 | Buy Now |
|
Future Electronics | N-Channel 950 V 3.5 A 2.5 Ohm SuperMESH 5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.7200 / $0.8500 | Buy Now |
DISTI #
STF5N95K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.0600 / $1.7800 | RFQ |
DISTI #
STF5N95K5
|
Avnet Silica | Trans MOSFET N-CH 950V 3.5A 3-Pin TO-220 FP Tube (Alt: STF5N95K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF5N95K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF5N95K5
STMicroelectronics
N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 950 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 57 ns | |
Turn-on Time-Max (ton) | 28 ns |