-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 1.15 Ohm typ., 4 A MDmesh M6 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STF5N65M6-ND
|
DigiKey | MOSFET N-CH 650V 4A TO-220FP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STF5N65M6
|
Avnet Americas | N-channel 650V 1.15 typ. 4A MDmesh M6 Power MOSFET - Bulk (Alt: STF5N65M6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-STF5N65M6
|
Mouser Electronics | MOSFETs N-channel 650 V, 1.15 Ohm typ 4 A MDmesh M6 Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_17709983
|
Arrow Electronics | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1642 | Americas - 3935 |
|
$0.2349 | Buy Now |
DISTI #
25955179
|
Verical | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1642 | Americas - 3935 |
|
$0.2349 | Buy Now |
|
ComSIT USA | N-CHANNEL 650 V, 1.15 OHM TYP., 4 A MDMESH M6 POWER MOSFET IN A TO-220FP PACKAGE Power Field-Effect Transistor RoHS: Compliant |
|
|
RFQ | |
DISTI #
STF5N65M6
|
EBV Elektronik | N-channel 650V 1.15O typ. 4A MDmesh M6 Power MOSFET (Alt: STF5N65M6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF5N65M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF5N65M6
STMicroelectronics
N-channel 650 V, 1.15 Ohm typ., 4 A MDmesh M6 Power MOSFET in a TO-220FP package
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |