Datasheets
STF4N150 by: STMicroelectronics

4A, 1500V, 7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN

Part Details for STF4N150 by STMicroelectronics

Overview of STF4N150 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for STF4N150

STF4N150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STF4N150 Part Data Attributes

STF4N150 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STF4N150 STMicroelectronics 4A, 1500V, 7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1500 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STF4N150 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STF4N150 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STF4N150 would you like to use for your alert(s)?
  • Please alert me when STF4N150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STF4N150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STF4N150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STF4N150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STF4N150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STF4N150 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: