There are no models available for this part yet.
Overview of STF4060C by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STF4060C by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-STF4060C-ND
|
DigiKey | DIODE ARR SCHOTT 60V ITO220AB Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
1000 In Stock |
|
$0.5466 | Buy Now | |
DISTI #
STF4060C-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 40A, ITO220AB, Ufmax: 570mV Min Qty: 1 | 0 |
|
$0.6010 / $0.9170 | RFQ |
CAD Models for STF4060C by SMC Diode Solutions
Related Parts for STF4060C
-
STF40150CRectifier Diodes
-
STP4NC60FPPower Field-Effect Transistors
-
STM32F071C8T6Microcontrollers
-
STN1NF10Small Signal Field-Effect Transistors
-
SRWOther Analog ICs
-
STODD03PQRPower Management Circuits
-
SSL-LX4064GDVisible LEDs
-
ST3222EBPRLine Driver or Receivers
-
STMGFS15243R3-GPower Supply Modules