-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3390
|
Newark | Mosfet Transistor, N Channel, 17 A, 600 V, 0.168 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF24NM60N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1739 |
|
$1.7800 / $2.8600 | Buy Now |
DISTI #
497-11868-5-ND
|
DigiKey | MOSFET N-CH 600V 17A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5428 / $4.4000 | Buy Now |
DISTI #
STF24NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 17A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF24NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 | Buy Now |
DISTI #
511-STF24NM60N
|
Mouser Electronics | MOSFETs N-ch 600 V 0.168 Ohm 17 A MDmesh RoHS: Compliant | 474 |
|
$1.5000 / $3.3700 | Buy Now |
DISTI #
E02:0323_03941221
|
Arrow Electronics | Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2437 | Europe - 1300 |
|
$0.9816 / $1.0095 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP RoHS: Compliant Min Qty: 1 | 474 |
|
$1.5400 / $3.3000 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm MDmesh™ II Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 750Tube |
|
$0.8900 / $1.0500 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm MDmesh™ II Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4800 / $1.6300 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm MDmesh™ II Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4800 / $1.6300 | Buy Now |
DISTI #
85248808
|
Verical | Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2437 | Americas - 1300 |
|
$0.9837 / $1.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF24NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF24NM60N
STMicroelectronics
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF24NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF24NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF24N60M2 | N-channel 600 V, 168 mOhm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF24NM60N vs STF24N60M2 |