-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2871
|
Newark | Mosfet, N-Ch, 600V, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:-, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.19Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:-, Power Dissipation Pd:-, Rohs Compliant: Yes |Stmicroelectronics STF24N60M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6000 / $2.1000 | Buy Now |
DISTI #
497-18246-ND
|
DigiKey | MOSFET N-CH 600V TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
914 In Stock |
|
$1.2735 / $3.8200 | Buy Now |
DISTI #
STF24N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 17A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF24N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1309 | Buy Now |
DISTI #
511-STF24N60M6
|
Mouser Electronics | MOSFETs N-channel 600 V, 162 mOhm typ 17 A MDmesh M6 Power MOSFET RoHS: Compliant | 376 |
|
$1.2700 / $2.4900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 376 |
|
$1.2500 / $2.4400 | Buy Now |
|
Future Electronics | N-channel 600 V, 162 mΩ typ., 17 A, MDmesh™ M6 Power MOSFET in a TO-220FP pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2300 / $1.4100 | Buy Now |
DISTI #
STF24N60M6
|
Avnet Silica | Transistor MOSFET N-CH 600V 17A 3-Pin TO-220FP Tube (Alt: STF24N60M6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STF24N60M6
|
EBV Elektronik | Transistor MOSFET N-CH 600V 17A 3-Pin TO-220FP Tube (Alt: STF24N60M6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF24N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF24N60M6
STMicroelectronics
N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |