Part Details for STF20200C by SMC Diode Solutions
Overview of STF20200C by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF20200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-STF20200C-ND
|
DigiKey | DIODE ARR SCHOTT 200V ITO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
980 In Stock |
|
$0.3584 / $0.9500 | Buy Now |
DISTI #
STF20200C-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 20A, ITO220AB, tube Min Qty: 1 | 0 |
|
$0.3880 / $0.7390 | RFQ |
Part Details for STF20200C
STF20200C CAD Models
STF20200C Part Data Attributes:
|
STF20200C
SMC Diode Solutions
Buy Now
|
Compare Parts:
STF20200C
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |