Part Details for STF20100 by SMC Diode Solutions
Overview of STF20100 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF20100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1282-ND
|
DigiKey | DIODE SCHOTTKY 100V ITO220AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
530 In Stock |
|
$0.3240 / $0.8600 | Buy Now |
DISTI #
STF20100-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 20A, ITO220AB, tube Min Qty: 1 | 0 |
|
$0.3510 / $0.7370 | RFQ |