Part Details for STF15200 by SMC Diode Solutions
Results Overview of STF15200 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF15200 Information
STF15200 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STF15200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-STF15200-ND
|
DigiKey | DIODE SCHOTTKY 200V ITO220AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
917 In Stock |
|
$0.2900 / $1.2900 | Buy Now |
DISTI #
STF15200-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 15A, ITO220AB, Ufmax: 720mV Min Qty: 1 | 0 |
|
$0.3060 / $0.7400 | RFQ |