Part Details for STF140N8F7 by STMicroelectronics
Overview of STF140N8F7 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for STF140N8F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6176
|
Newark | Lv Mosfet Trench |Stmicroelectronics STF140N8F7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STF140N8F7
|
Avnet Americas | Trans MOSFET N-CH 80V 64A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF140N8F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STF140N8F7
|
Avnet Americas | Trans MOSFET N-CH 80V 64A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF140N8F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for STF140N8F7
STF140N8F7 CAD Models
STF140N8F7 Part Data Attributes:
|
STF140N8F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF140N8F7
STMicroelectronics
N-channel 80 V, 3.5 mOhm typ., 64 A STripFET F7 Power MOSFET in TO-220FP package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |